+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Switching method | ON-OFF | |
AC contacts rating @R | 16A / 250V AC | |
Illumination | yes | |
Manufacturer series | RB5 | |
Body colour | black | |
Leads | connectors | |
Button marking | O-I | |
Operating temperature | 0...55°C |