+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB545D1100-315

ROCKER; DPDT; 16A/48VDC; black; IP67; RB5; Body: black; 30.2x22.1mm


Manufacturer: E-SWITCH

Manufacturer part number:
RB545D1100-315
TME Symbol:
RB545D1100-315

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
DC contacts rating @R
16A / 48V DC
Key button colour
black
IP rating
IP67
Illumination
LED
Manufacturer series
RB5
Backlight colour
green/red
Body colour
black
Leads
connectors
Mounting hole dimensions
30.2x22.1mm
Button marking
blank
Mounting
on panel, SNAP-IN
Operating temperature
0...55°C
Gross weight4.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB545D1100-315
0 in TME stock
Net price for quantities from 1000 pcs - 7.91 USDGross price for quantities from 1000 pcs - 7.91 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.