+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB546A1100-444

ROCKER; DPDT; (ON)-OFF-(ON); 16A/250VAC; black; IP67; RB5; 0÷55°C


Manufacturer: E-SWITCH

Manufacturer part number:
RB546A1100-444
TME Symbol:
RB546A1100-444

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
16A / 250V AC
Key button colour
black
IP rating
IP67
Illumination
LED
Manufacturer series
RB5
Backlight colour
yellow
Body colour
black
Leads
connectors
Mounting hole dimensions
30.2x22mm
Button marking
blank
Mounting
on panel, SNAP-IN
Operating temperature
0...55°C
Gross weight4.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB546A1100-444
0 in TME stock
Net price for quantities from 1000 pcs - 7.32 USDGross price for quantities from 1000 pcs - 7.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.