+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB550VM-30TE-17

Diode: Schottky rectifying; SOD323F; SMD; 30V; 0.5A; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RB550VM-30TE-17
TME Symbol:
RB550VM-30TE-17

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SOD323F
Mounting
SMD
Max. off-state voltage
30V
Load current
0.5A
Semiconductor structure
single diode
Max. forward voltage
0.59V
Leakage current
35µA
Max. forward impulse current
1A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
RB550VM-30TE-17
0 in TME stock
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.