+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RB600-30

Fuse: PTC polymer; 6A; 16.5x24.9mm; THT; 10.2mm; Ø0.81x7.6mm

Manufacturer: ECE

Manufacturer part number:
RB600-30
TME Symbol:
RB600-30

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
6A
Max surge current
40A
Switched current
12A
Max. voltage
30V DC
Fuse size
16.5x24.9mm
Mounting
THT
Power
3.5W
Min. resistance
5mΩ
Max resistance
40mΩ
Terminal pitch
10.2mm
A dimension
16.5mm
B dimension
24.9mm
C dimension
10.2mm
D dimension
7.6mm
E dimension
3mm
F dimension
1.2mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.81x7.6mm
Dimensions
Gross weight1.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
RB600-30
1486 in TME stock
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 20 pcs - 0.44 USDGross price for quantities from 20 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs