+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Case | SC74, SOT457 | |
Mounting | SMD | |
Max. off-state voltage | 40V | |
Semiconductor structure | triple independent | |
Capacitance | 2pF | |
Max. forward voltage | 0.37V | |
Leakage current | 1µA | |
Max. forward impulse current | 0.2A | |
Kind of package | reel, tape |