+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

151-13606

Self-adhesive cable holder; Øbundle : 8mm; polyamide; natural


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-13606
TME Symbol:
RB8-PA66-NA-100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
8mm
Body material
polyamide
Body colour
natural
Width
11.5mm
Length
25mm
Cable accessories application
Cable P-clips
Gross weight2.195 g
Certificates
EAN code5022660314872
See other products in this category: Cable Holders HELLERMANNTYTON,
*
151-13606
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1500 pcs - 0.29 USDGross price for quantities from 1500 pcs - 0.29 USD
Packaging method by the manufacturer:Bag = 100 pcs