+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

081880225

Fastening belt; L: 2.5m; Width: 25mm

Manufacturer: BETA

Manufacturer part number:
081880225
TME Symbol:
RB8188F/25-2.5M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
2.5m
Width
25mm
Gross weight92.74 g
EAN code8014230608242
See other products in this category: Packing BETA,
*
081880225
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 3 pcs - 1.72 USDGross price for quantities from 3 pcs - 1.72 USD
Packaging method by the manufacturer:
Bag = 10 pcs