+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

081880250

Fastening belt; L: 5m; Width: 25mm

Manufacturer: BETA

Manufacturer part number:
081880250
TME Symbol:
RB8188F/25-5M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
5m
Width
25mm
Gross weight157.94 g
EAN code8014230608259
See other products in this category: Packing BETA,
*
081880250
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 3 pcs - 2.40 USDGross price for quantities from 3 pcs - 2.40 USD
Packaging method by the manufacturer:Bag = 6 pcs