+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBF-4-15-8

Rivet; polyamide; black; Ømount.hole: 4mm; UL94V-2; Øhead: 8mm


Manufacturer: ESSENTRA

Manufacturer part number:
RBF-4-15-8
TME Symbol:
RBF-4-15-8

Specification

Manufacturer
ESSENTRA
Type of mounting element
rivet
Material
polyamide
Colour
black
Panel cutout diameter
4mm
Fastened components thickness
5.7...10.7mm
Flammability rating
UL94V-2
Head diameter
8mm
Length
15mm
Head height
1mm
Gross weight0.125 g
Certificates
See other products in this category: Plastic rivets ESSENTRA,
*
RBF-4-15-8
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD