+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBM-0515D/P

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: RECOM

Manufacturer part number:
RBM-0515D/P
TME Symbol:
RBM-0515D/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
SIP6
Mounting
THT
Manufacturer series
RBM
Body dimensions
16.55x6x7.7mm
Efficiency
80...84%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.52 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RBM-0515D/P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
Net price for quantities from 30 pcs - 7.83 USDGross price for quantities from 30 pcs - 7.83 USD
Net price for quantities from 500 pcs - 7.33 USDGross price for quantities from 500 pcs - 7.33 USD
Packaging method by the manufacturer:
Tube = 30 pcs