+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBQ15BM100AFHTL

Diode: Schottky rectifying; DPAK,SC63,TO252; SMD; 100V; 7.5Ax2


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RBQ15BM100AFHTL
TME Symbol:
RBQ15BM100AFHTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
DPAK, SC63, TO252
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
7.5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.71V
Leakage current
140µA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
RBQ15BM100AFHTL
0 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 2500 pcs - 0.80 USDGross price for quantities from 2500 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.