+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBQ30NS65AFHTL

Diode: Schottky rectifying; D2PAK,SC83,TO263S; SMD; 65V; 15Ax2


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RBQ30NS65AFHTL
TME Symbol:
RBQ30NS65AFHTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
D2PAK, SC83, TO263S
Mounting
SMD
Max. off-state voltage
65V
Load current
15A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.69V
Leakage current
0.2mA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
RBQ30NS65AFHTL
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.