+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBR1L40ADDTE25

Diode: Schottky rectifying; DO214AC,SMA; SMD; 40V; 1A; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RBR1L40ADDTE25
TME Symbol:
RBR1L40ADDTE25

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
40V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.52V
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
RBR1L40ADDTE25
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 4500 pcs - 0.18 USDGross price for quantities from 4500 pcs - 0.18 USD
Net price for quantities from 9000 pcs - 0.15 USDGross price for quantities from 9000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.