+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBR1LAM60ATFTR

Diode: Schottky rectifying; SOD128; SMD; 60V; 1A; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RBR1LAM60ATFTR
TME Symbol:
RBR1LAM60ATFTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SOD128
Mounting
SMD
Max. off-state voltage
60V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.53V
Leakage current
75µA
Max. forward impulse current
40A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
RBR1LAM60ATFTR
0 in TME stock
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 21000 pcs - 0.07 USDGross price for quantities from 21000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.