+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBS050300

Sensor: tilt; ±45°; -25÷85°C; OUT: SPST-NO; 5VDC; horizontal


Manufacturer: ONCQUE

Manufacturer part number:
RBS050300
TME Symbol:
RBS050300

Specification

Manufacturer
ONCQUE
Type of sensor
tilt
Measuring range
±45°
Operating temperature
-25...85°C
Output configuration
SPST-NO
DC contacts rating @R
0.001A / 5V DC
Spatial orientation
horizontal
Supply voltage
  • 5V DC
Gross weight0.49 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
RBS050300
131 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs