+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBS100601

Sensor: tilt; ±45°; -25÷85°C; OUT: SPST-NC; 5÷12VDC; vertical

Manufacturer: ONCQUE

Manufacturer part number:
RBS100601
TME Symbol:
RBS100601

Specification

Manufacturer
ONCQUE
Type of sensor
tilt
Measuring range
±45°
Operating temperature
-25...85°C
Output configuration
SPST-NC
DC contacts rating @R
0.001A / 12V DC
Spatial orientation
vertical
Supply voltage
  • 5...12V DC
Gross weight0.083 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
RBS100601
289 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts