+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBS253075

Sensor: tilt; 3VDC; vertical


Manufacturer: ONCQUE

Manufacturer part number:
RBS253075
TME Symbol:
RBS253075

Specification

Manufacturer
ONCQUE
Type of sensor
tilt
Spatial orientation
vertical
Supply voltage
  • 3V DC
Gross weight0.403 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
RBS253075
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order
Packaging method by the manufacturerBag = 1 000 pcs