+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBS320100

Sensor: tilt; 18°÷183°; -25÷85°C; OUT: SPST-NO; 3.3÷5VDC; vertical


Manufacturer: ONCQUE

Manufacturer part number:
RBS320100
TME Symbol:
RBS320100

Specification

Manufacturer
ONCQUE
Type of sensor
tilt
Measuring range
18°...183°
Operating temperature
-25...85°C
Output configuration
SPST-NO
DC contacts rating @R
0.01A / 5V DC
Spatial orientation
vertical
Supply voltage
  • 3.3...5V DC
Gross weight0.488 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
RBS320100
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 62 pcs - 0.63 USDGross price for quantities from 62 pcs - 0.63 USD
Packaging method by the manufacturer:Tube = 62 pcs