+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBS320103

Sensor: tilt; ±20°; -25÷85°C; OUT: SPST-NO; 3.3÷5VDC; vertical

Manufacturer: ONCQUE

Manufacturer part number:
RBS320103
TME Symbol:
RBS320103

Specification

Manufacturer
ONCQUE
Type of sensor
tilt
Measuring range
±20°
Operating temperature
-25...85°C
Output configuration
SPST-NO
DC contacts rating @R
0.01A / 5V DC
Spatial orientation
vertical
Supply voltage
  • 3.3...5V DC
Gross weight0.513 g
Certificates
See other products in this category: Tilt Sensors ONCQUE
*
RBS320103
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 62 pcs