+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBS330310

Sensor: tilt; ±35°; -25÷85°C; OUT: SPST-NO; 3.3÷5VDC; horizontal


Manufacturer: ONCQUE

Manufacturer part number:
RBS330310
TME Symbol:
RBS330310

Specification

Manufacturer
ONCQUE
Type of sensor
tilt
Measuring range
±35°
Operating temperature
-25...85°C
Output configuration
SPST-NO
DC contacts rating @R
0.01A / 5V DC
Spatial orientation
horizontal
Supply voltage
  • 3.3...5V DC
Gross weight1.64 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
RBS330310
7 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 48 pcs - 1.79 USDGross price for quantities from 48 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs