+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Input voltage | 8...36V DC | |
Output voltage | 6.5V DC | |
Output current | 0.5A | |
Case | SIP3 | |
Mounting | PCB, THT | |
Manufacturer series | RBT05W | |
Body dimensions | 11.6x7.6x10.2mm | |
Efficiency | 87.5% | |
Operating temperature | -40...85°C | |
Switching frequency | 410kHz | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |