+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Input voltage | 6.5...36V DC | |
Output voltage | 5V DC | |
Output current | 2A | |
Case | SIP3 | |
Mounting | PCB, THT | |
Manufacturer series | RBT20W | |
Body dimensions | 17.5x8.5x11.5mm | |
Efficiency | 89% | |
Operating temperature | -40...85°C | |
Switching frequency | 460kHz | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |