+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBW2ABLKBILEF3

ROCKER; DPST; OFF-ON; 16A/125VAC; blue; IP66; RBW2; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
RBW2ABLKBILEF3
TME Symbol:
RBW2ABLKBILEF3

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
OFF-ON
AC contacts rating @R
16A / 125V AC
Key button colour
blue
IP rating
IP66
Illumination
yes
Manufacturer series
RBW2
Body colour
black
Leads
connectors
Mounting hole dimensions
30x22.3mm
Button marking
blank
Mounting
on panel, SNAP-IN
Operating temperature
-20...85°C
Gross weight4.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RBW2ABLKBILEF3
0 in TME stock
No. of pieces (Multiple of: 540)
Minimum order quantity: 1 080.
Multiple of: 540.
Net price for quantities from 1080 pcs - 5.83 USDGross price for quantities from 1080 pcs - 5.83 USD