+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RBW2ABLKGILEF1

ROCKER; DPST; Pos: 2; OFF-ON; 16A/125VAC; green; IP66; RBW2; 125V


Manufacturer: E-SWITCH

Manufacturer part number:
RBW2ABLKGILEF1
TME Symbol:
RBW2ABLKGILEF1

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
16A / 125V AC
Actuator colour
green
IP rating
IP66
Illumination
neon lamp
Manufacturer series
RBW2
Illumination voltage
125V
Max. contact resistance:
30mΩ
Body colour
green
Leads
connectors
Leads dimensions
6.3x0.8mm
Electrical life
50000 cycles
Mounting hole dimensions
30x22.3mm
Body dimensions
32x25x21.3mm
Min. insulation resistance
500MΩ
Mounting
on panel
Mechanical durability
50000 cycles
Operating temperature
-20...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RBW2ABLKGILEF1
0 in TME stock
No. of pieces (Multiple of: 1 080)
Minimum order quantity: 1 080.
Multiple of: 1 080.
Net price for quantities from 1080 pcs - 6.50 USDGross price for quantities from 1080 pcs - 6.50 USD