+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 16A / 125V AC | |
Key button colour | red | |
Actuator colour | red | |
IP rating | IP66 | |
Illumination | filament lamp | |
Manufacturer series | RBW2 | |
Illumination voltage | 12V | |
Max. contact resistance: | 30mΩ | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Electrical life | 50000 cycles | |
Mounting hole dimensions | 30x22.3mm | |
Button marking | O-I | |
Body dimensions | 32x25x21.3mm | |
Min. insulation resistance | 500MΩ | |
Mounting | on panel | |
Mechanical durability | 50000 cycles | |
Operating temperature | -20...85°C |