+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC-CC1312R-915

Module: RF; 915MHz; -121dBm; 1.8÷3.8VDC; 14dBm; SMD; 15x22mm; SMA


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-CC1312R-915
TME Symbol:
RC-CC1312R-915

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
915MHz
Receiver sensitivity
-121dBm
Transmitter output power
14dBm
Mounting
SMD
Dimensions
15x22mm
Communications modules features
shielded
TX/RX supply current
24.9/5.8A
Transfer rate
4Mbps
Connection
SMA
Components
CC1312R1F3RGZ
Supply voltage
  • 1.8...3.8V DC
Gross weight1 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-CC1312R-915
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.03 USDGross price for quantities from 1 pcs - 26.03 USD
Net price for quantities from 3 pcs - 24.47 USDGross price for quantities from 3 pcs - 24.47 USD
Net price for quantities from 10 pcs - 22.00 USDGross price for quantities from 10 pcs - 22.00 USD
Net price for quantities from 25 pcs - 20.54 USDGross price for quantities from 25 pcs - 20.54 USD