+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC-CC2640-A

Module: Bluetooth Low Energy; Bluetooth: 4.1; 2dBm; GPIO,JTAG; SMD


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-CC2640-A
TME Symbol:
RC-CC2640-A

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.1
Transmitter output power
2dBm
Receiver sensitivity
-94dBm
Mounting
SMD
Dimensions
8x8.35x1.5mm
Components
CC2640F128
Operating temperature
-40...85°C
Supply voltage
  • 1.8...3.6V DC
Interface
  • GPIO
  • JTAG
Gross weight1.45 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules RADIOCONTROLLI,
*
RC-CC2640-A
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 3 pcs - 8.92 USDGross price for quantities from 3 pcs - 8.92 USD
Net price for quantities from 10 pcs - 7.94 USDGross price for quantities from 10 pcs - 7.94 USD
Net price for quantities from 20 pcs - 7.63 USDGross price for quantities from 20 pcs - 7.63 USD