+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC-CC2640-B

Module: Bluetooth Low Energy; Bluetooth: 4.1; 5dBm; GPIO,JTAG; SMD


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-CC2640-B
TME Symbol:
RC-CC2640-B

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.1
Transmitter output power
5dBm
Receiver sensitivity
-97dBm
Mounting
SMD
Dimensions
12x15x2.5mm
Components
CC2640F128
Communications modules features
antenna
Operating temperature
-40...85°C
Supply voltage
  • 1.8...3.6V DC
Interface
  • GPIO
  • JTAG
Gross weight0.745 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules RADIOCONTROLLI,
*
RC-CC2640-B
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 3 pcs - 6.61 USDGross price for quantities from 3 pcs - 6.61 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 20 pcs - 5.71 USDGross price for quantities from 20 pcs - 5.71 USD