+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC-RFSK5-433

Module: RF; 433MHz; -112dBm; 4.5÷5.5VDC; THT; 38.1x12.2mm; 9/9A

NEW

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-RFSK5-433
TME Symbol:
RC-RFSK5-433

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
433MHz
Receiver sensitivity
-112dBm
Mounting
THT
Dimensions
38.1x12.2mm
TX/RX supply current
9/9A
Transfer rate
2.55kbps
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-RFSK5-433
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.73 USDGross price for quantities from 1 pcs - 11.73 USD