+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC-S2LP-868-HA

Module: RF; GFSK; 868MHz; SPI; -128dBm; 1.8÷3.6VDC; 16dBm; SMD

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-S2LP-868-HA
TME Symbol:
RC-S2LP-868-HA

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of modulation
GFSK
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-128dBm
Transmitter output power
16dBm
Mounting
SMD
Dimensions
22x15x3.3mm
TX/RX supply current
20/7.2mA
Transfer rate
38.4kbps
Components
S2-LP
Supply voltage
  • 1.8...3.6V DC
Communications modules features
  • antenna
  • shielded
Gross weight1.68 g
Certificates

WATCH VIDEO

See other products in this category: RF modules RADIOCONTROLLI
*
RC-S2LP-868-HA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 65 pcs