+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RADIOCONTROLLI
Manufacturer | RADIOCONTROLLI | |
Type of communications module | LoRA | |
Frequency | 2.4GHz | |
Interface | SPI | |
Receiver sensitivity | -132dBm | |
Transmitter output power | 11dBm | |
Mounting | SMD | |
Dimensions | 15x22.5mm | |
TX/RX supply current | 24/7.3mA | |
Components | SX1278 |