+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC-TFSK4-868N

Module: RF; FM transmitter; FSK; 868.35MHz; 2.2÷3.6VDC; 10dBm; THT


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-TFSK4-868N
TME Symbol:
RC-TFSK4-868N

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
868.35MHz
Transmitter output power
10dBm
Mounting
THT
Dimensions
30x10.3mm
Communications modules features
crystal oscillator
Current consumption
21mA
Transfer rate
50kbps
Supply voltage
  • 2.2...3.6V DC
Gross weight40.46 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-TFSK4-868N
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 3 pcs - 5.98 USDGross price for quantities from 3 pcs - 5.98 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 25 pcs - 5.37 USDGross price for quantities from 25 pcs - 5.37 USD