+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC-WLE5-868-HA

Module: LoRA; 868MHz; -140dBm; 2.5÷3.7VDC; 18.5dBm; SMD; 22.1x13mm


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-WLE5-868-HA
TME Symbol:
RC-WLE5-868-HA

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
LoRA
Frequency
868MHz
Receiver sensitivity
-140dBm
Transmitter output power
18.5dBm
Mounting
SMD
Dimensions
22.1x13mm
TX/RX supply current
120/5mA
Components
STM32WLE5JC
Supply voltage
  • 2.5...3.7V DC
Gross weight2.152 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-WLE5-868-HA
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 3 pcs - 15.12 USDGross price for quantities from 3 pcs - 15.12 USD
Net price for quantities from 10 pcs - 13.33 USDGross price for quantities from 10 pcs - 13.33 USD