+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC0603FR-073ML

Resistor: thick film; 3MΩ; SMD; 0603; ±1%; 75V; 0.1mm; -55÷155°C


Manufacturer: YAGEO

Manufacturer part number:
RC0603FR-073ML
TME Symbol:
RC0603FR-073ML

Specification

Manufacturer
YAGEO
Type of resistor
thick film
Resistance
3MΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Tolerance
±1%
Operating voltage
75V
W dimension
0.1mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors YAGEO,
*
RC0603FR-073ML
0 in TME stock
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
Net price for quantities from 20000 pcs - 0.00 USDGross price for quantities from 20000 pcs - 0.00 USD
Net price for quantities from 25000 pcs - 0.00 USDGross price for quantities from 25000 pcs - 0.00 USD
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 5 000 pcs