+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC1140-RC232

Module: RF; FSK,GFSK; UART; -110dBm; 2÷3.6VDC; 10dBm; SMD; 100kbps


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC1140-RC232
TME Symbol:
RC1140-RC232

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Kind of modulation
FSK, GFSK
Interface
UART
Receiver sensitivity
-110dBm
Transmitter output power
10dBm
Mounting
SMD
Dimensions
12.7x25.4x3.5mm
Data transfer rate
100kbps
TX/RX supply current
35/24mA
Number of channels
17
Range
4km
Manufacturer series
RC232
Communictions protocol
PTP
Bandwidth
433...434MHz
Operating temperature
-40...85°C
Supply voltage
  • 2...3.6V DC
Gross weight2.014 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC1140-RC232
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.93 USDGross price for quantities from 1 pcs - 20.93 USD
Net price for quantities from 3 pcs - 19.11 USDGross price for quantities from 3 pcs - 19.11 USD
Net price for quantities from 10 pcs - 16.28 USDGross price for quantities from 10 pcs - 16.28 USD