+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC1180HP-RC232

Module: RF; GFSK; UART; -109dBm; 2.7÷3.3VDC; 27dBm; SMD; 76.8kbps


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC1180HP-RC232
TME Symbol:
RC1180HP-RC232

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Kind of modulation
GFSK
Interface
UART
Receiver sensitivity
-109dBm
Transmitter output power
27dBm
Mounting
SMD
Dimensions
12.7x25.4x3.5mm
Data transfer rate
76.8kbps
TX/RX supply current
560/24mA
Number of channels
18
Range
4km
Manufacturer series
RC232
Communictions protocol
PTP
Bandwidth
868...870MHz
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.3V DC
Gross weight2.079 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC1180HP-RC232
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.80 USDGross price for quantities from 1 pcs - 20.80 USD
Net price for quantities from 10 pcs - 19.81 USDGross price for quantities from 10 pcs - 19.81 USD
Net price for quantities from 25 pcs - 19.41 USDGross price for quantities from 25 pcs - 19.41 USD
Packaging method by the manufacturer:Reel = 25 pcs