+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC1181HP-TM

Module: RF; GFSK; UART; -109dBm; 3÷3.3VDC; 27dBm; SMD; 100kbps; Ch: 18


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC1181HP-TM
TME Symbol:
RC1181HP-TM

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Kind of modulation
GFSK
Interface
UART
Receiver sensitivity
-109dBm
Transmitter output power
27dBm
Mounting
SMD
Dimensions
12.7x25.4x3.7mm
Data transfer rate
100kbps
TX/RX supply current
560/24mA
Number of channels
18
Range
4km
Manufacturer series
Tinymesh
Bandwidth
868...870MHz
Operating temperature
-40...85°C
Supply voltage
  • 3...3.3V DC
Gross weight2.033 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC1181HP-TM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 5 pcs - 19.51 USDGross price for quantities from 5 pcs - 19.51 USD
Net price for quantities from 10 pcs - 19.01 USDGross price for quantities from 10 pcs - 19.01 USD
Net price for quantities from 100 pcs - 17.51 USDGross price for quantities from 100 pcs - 17.51 USD
Packaging method by the manufacturer:
Reel = 10 pcs