+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC1206FR-070RL

Resistor: thick film; 0Ω; SMD; 1206; 0.25W; ±1%; 200V; -55÷155°C


Manufacturer: YAGEO

Manufacturer part number:
RC1206FR-070RL
TME Symbol:
RC1206FR-070RL

Specification

Manufacturer
YAGEO
Type of resistor
thick film
Resistance
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±1%
Operating voltage
200V
Max. overload voltage
400V
Operating temperature
-55...155°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors YAGEO,
*
RC1206FR-070RL
69300 in TME stock
Net price for quantities from 1 pcs - 0.05 USDGross price for quantities from 1 pcs - 0.05 USD
Net price for quantities from 10 pcs - 0.02 USDGross price for quantities from 10 pcs - 0.02 USD
Net price for quantities from 50 pcs - 0.02 USDGross price for quantities from 50 pcs - 0.02 USD
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
Net price for quantities from 25000 pcs - 0.01 USDGross price for quantities from 25000 pcs - 0.01 USD
Net price for quantities from 50000 pcs - 0.01 USDGross price for quantities from 50000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs