+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YAGEO
Manufacturer | YAGEO | |
Type of resistor | thick film | |
Resistance | 124Ω | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Power | 0.25W | |
Tolerance | ±1% | |
Operating voltage | 200V | |
Max. overload voltage | 500V | |
Operating temperature | -55...155°C |