+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | VA Negative | |
Number of characters (columns x lines) | 16x1 | |
Dimensions | 80x36x13.5mm | |
Window dimensions (H x W) | 66x16mm | |
Illumination | LED | |
Backlight colour | white | |
Kind of controller | RW1063 | |
Character width | 3.07mm | |
Digit height | 6.56mm | |
Number of pins | 16 | |
Connector pinout layout | 1x16 | |
Contacts pitch | 2.54mm | |
Supported character set | English, Europe, Japanese |