+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | FSTN Positive | |
Number of characters (columns x lines) | 16x2 | |
Backgr. colour | grey | |
Dimensions | 84x44x13.5mm | |
Window dimensions (H x W) | 66x16mm | |
Illumination | LED | |
Backlight colour | white | |
Kind of controller | ST7066U | |
Character width | 2.95mm | |
Digit height | 5.55mm | |
Number of pins | 16 | |
Connector pinout layout | 1x16 | |
Contacts pitch | 2.54mm | |
Supported character set | English, Europe |