+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC1602B-LLG-JWVE

Display: LCD; alphanumeric; VA Negative; 16x2; 80x36x13.2mm; LED


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602B-LLG-JWVE
TME Symbol:
RC1602B-LLG-JWVE

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
VA Negative
Number of characters (columns x lines)
16x2
Dimensions
80x36x13.2mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
green
Kind of controller
RW1063
Character width
2.95mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 4.5...5.5V DC
Gross weight34.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602B-LLG-JWVE
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.34 USDGross price for quantities from 1 pcs - 12.34 USD
Net price for quantities from 3 pcs - 10.52 USDGross price for quantities from 3 pcs - 10.52 USD
Net price for quantities from 10 pcs - 9.26 USDGross price for quantities from 10 pcs - 9.26 USD
Net price for quantities from 30 pcs - 8.43 USDGross price for quantities from 30 pcs - 8.43 USD
Packaging method by the manufacturer:Tray = 15 pcs