+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC1602D-GHY-ESX

Display: LCD; alphanumeric; STN Positive; 16x2; grey; 85x30x13.2mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602D-GHY-ESX
TME Symbol:
RC1602D-GHY-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x2
Backgr. colour
grey
Dimensions
85x30x13.2mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
2.95mm
Digit height
5.55mm
Number of pins
14
Connector pinout layout
2x7
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight32.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602D-GHY-ESX
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
Net price for quantities from 3 pcs - 6.71 USDGross price for quantities from 3 pcs - 6.71 USD
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 5.82 USD
Net price for quantities from 24 pcs - 5.41 USDGross price for quantities from 24 pcs - 5.41 USD
Packaging method by the manufacturer:Tray = 12 pcsTray = 18 pcsCardboard = 60 pcs