+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC1602E-FHW-ESX

Display: LCD; alphanumeric; FSTN Positive; 16x2; grey; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602E-FHW-ESX
TME Symbol:
RC1602E-FHW-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
16x2
Backgr. colour
grey
Dimensions
122x44x13.6mm
Window dimensions (H x W)
99x24mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
4.8mm
Digit height
8.06mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight71.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602E-FHW-ESX
218 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 3 pcs - 11.40 USDGross price for quantities from 3 pcs - 11.40 USD
Net price for quantities from 8 pcs - 10.81 USDGross price for quantities from 8 pcs - 10.81 USD
Net price for quantities from 24 pcs - 9.67 USDGross price for quantities from 24 pcs - 9.67 USD
Packaging method by the manufacturer:
Tray = 8 pcsCardboard = 32 pcsCardboard = 56 pcsCardboard = 192 pcs