+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC1602Y-LLH-JWV

Display: LCD; alphanumeric; VA Negative; 16x2; 122x44x13.6mm; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602Y-LLH-JWV
TME Symbol:
RC1602Y-LLH-JWV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
VA Negative
Number of characters (columns x lines)
16x2
Dimensions
122x44x13.6mm
Window dimensions (H x W)
99x24mm
Illumination
LED
Backlight colour
white
Kind of controller
RW1063
Character width
4.8mm
Digit height
9.22mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 4.5...5.5V DC
Gross weight72.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602Y-LLH-JWV
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order