+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | VA Negative | |
Number of characters (columns x lines) | 16x4 | |
Dimensions | 87x60x13.6mm | |
Window dimensions (H x W) | 62x26mm | |
Illumination | LED | |
Backlight colour | green | |
Kind of controller | RW1063 | |
Character width | 2.95mm | |
Digit height | 4.75mm | |
Number of pins | 16 | |
Connector pinout layout | 1x16 | |
Contacts pitch | 2.54mm | |
Supported character set | English, Europe, Japanese |