+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC1880CEF-SPR

Module: RF; SPI,UART; -110dBm; 1.8÷3.8VDC; 14dBm; SMD; 5kbps; RIIoT


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC1880CEF-SPR
TME Symbol:
RC1880CEF-SPR

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Receiver sensitivity
-110dBm
Transmitter output power
14dBm
Mounting
SMD
Dimensions
12.7x25.4x3.7mm
Data transfer rate
5kbps
TX/RX supply current
26.5/6.2mA
Range
15km
Manufacturer series
RIIoT
Communictions protocol
IEEE 802.15.4 g/e
Bandwidth
862...930MHz
Operating temperature
-40...85°C
Interface
  • SPI
  • UART
Supply voltage
  • 1.8...3.8V DC
Gross weight2.056 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC1880CEF-SPR
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.96 USDGross price for quantities from 1 pcs - 12.96 USD
Net price for quantities from 10 pcs - 11.54 USDGross price for quantities from 10 pcs - 11.54 USD
Net price for quantities from 100 pcs - 10.88 USDGross price for quantities from 100 pcs - 10.88 USD
Packaging method by the manufacturer:Reel = 10 pcs