+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC2002A-FHG-ESV

Display: LCD; alphanumeric; FSTN Positive; 20x2; 116x37x13.9mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2002A-FHG-ESV
TME Symbol:
RC2002A-FHG-ESV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
20x2
Dimensions
116x37x13.9mm
Window dimensions (H x W)
85x18.6mm
Illumination
LED
Backlight colour
green
Kind of controller
ST7066
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supply voltage
  • 3...3.6V DC
Gross weight71.726 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2002A-FHG-ESV
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order