+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC2002C-FHW-ESX

Display: LCD; alphanumeric; FSTN Positive; 20x2; black; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2002C-FHW-ESX
TME Symbol:
RC2002C-FHW-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
20x2
Backgr. colour
black
Dimensions
180x40x13.9mm
Window dimensions (H x W)
149x23mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
6mm
Digit height
9.66mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight106.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2002C-FHW-ESX
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.70 USDGross price for quantities from 1 pcs - 21.70 USD
Net price for quantities from 3 pcs - 18.00 USDGross price for quantities from 3 pcs - 18.00 USD
Net price for quantities from 12 pcs - 15.70 USDGross price for quantities from 12 pcs - 15.70 USD
Net price for quantities from 24 pcs - 14.60 USDGross price for quantities from 24 pcs - 14.60 USD
Packaging method by the manufacturer:Tray = 6 pcsCardboard = 24 pcs